
THS3470REBT | |
|---|---|
DigiKey Part Number | 296-THS3470REBTTR-ND - Tape & Reel (TR) 296-THS3470REBTDKR-ND - Digi-Reel® 296-THS3470REBTCT-ND |
Manufacturer | |
Manufacturer Product Number | THS3470REBT |
Description | 60V, 100MHZ, 1A OUTPUT CURRENT H |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Current Feedback Amplifier 1 Circuit Single-Ended 42-VQFN (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Digi-Reel® - | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Single-Ended | |
Slew Rate | 6500V/µs | |
-3db Bandwidth | 20 MHz | |
Current - Input Bias | 3 µA | |
Voltage - Input Offset | 800 µV | |
Current - Supply | 33mA | |
Current - Output / Channel | 1.5 A | |
Voltage - Supply Span (Min) | 12 V | |
Voltage - Supply Span (Max) | 60 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 42-VFQFN Exposed Pad | |
Supplier Device Package | 42-VQFN (7x7) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 559,82852 Kč | 139 957,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 807,79000 Kč | 807,79 Kč |
| 10 | 657,97200 Kč | 6 579,72 Kč |
| 25 | 620,54960 Kč | 15 513,74 Kč |
| 100 | 579,42930 Kč | 57 942,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 807,79000 Kč | 807,79 Kč |
| 10 | 657,97200 Kč | 6 579,72 Kč |
| 25 | 620,54960 Kč | 15 513,74 Kč |
| 100 | 579,42930 Kč | 57 942,93 Kč |
| Unit Price without VAT: | 807,79000 Kč |
|---|---|
| Unit Price with VAT: | 977,42590 Kč |



