New Product
Current Feedback Amplifier 1 Circuit Single-Ended 42-VQFN (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

THS3470REBR

DigiKey Part Number
296-THS3470REBRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
THS3470REBR
Description
60V, 100MHZ, 1A OUTPUT CURRENT H
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Current Feedback Amplifier 1 Circuit Single-Ended 42-VQFN (7x7)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Single-Ended
Slew Rate
6500V/µs
-3db Bandwidth
20 MHz
Current - Input Bias
3 µA
Voltage - Input Offset
800 µV
Current - Supply
33mA
Current - Output / Channel
1.5 A
Voltage - Supply Span (Min)
12 V
Voltage - Supply Span (Max)
60 V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
42-VFQFN Exposed Pad
Supplier Device Package
42-VQFN (7x7)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000472,27834 Kč1 416 835,02 Kč
Manufacturers Standard Package
Unit Price without VAT:472,27834 Kč
Unit Price with VAT:571,45679 Kč