



LAUNCHXL-F28E12X | |
|---|---|
DigiKey Part Number | 296-LAUNCHXL-F28E12X-ND |
Manufacturer | |
Manufacturer Product Number | LAUNCHXL-F28E12X |
Description | C2000 REAL-TIME MCU F28E12X LAUN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | F28E12x LaunchPad™ C2000™ C28x MCU 32-Bit Embedded Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | MCU 32-Bit | |
Core Processor | C28x | |
Platform | ||
Utilized IC / Part | F28E12x | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 498,70000 Kč | 498,70 Kč |
| Unit Price without VAT: | 498,70000 Kč |
|---|---|
| Unit Price with VAT: | 603,42700 Kč |











