



UCG28824EVM-124 | |
|---|---|
DigiKey Part Number | 296-UCG28824EVM-124-ND |
Manufacturer | |
Manufacturer Product Number | UCG28824EVM-124 |
Description | UCG28824 45W QR FLYBACK EVALUATI |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | UCG28824 - USB Type-C Power Delivery (PD) Interface Evaluation Board |
Datasheet | Datasheet |
Category | Function USB Type-C Power Delivery (PD) |
Manufacturer Texas Instruments | Embedded No |
Packaging Box | Utilized IC / Part UCG28824 |
Part Status Active | Contents Board(s) |
Type Interface |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 187,81000 Kč | 5 187,81 Kč |
| Unit Price without VAT: | 5 187,81000 Kč |
|---|---|
| Unit Price with VAT: | 6 277,25010 Kč |



