
UCG28824-1REZR | |
|---|---|
DigiKey Part Number | 296-UCG28824-1REZRTR-ND - Tape & Reel (TR) 296-UCG28824-1REZRCT-ND - Cut Tape (CT) 296-UCG28824-1REZRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCG28824-1REZR |
Description | SELF-BIASED HIGH-FREQUENCY QR FL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 25kHz ~ 500kHz 12-VQFN (5x5) |
Category | Voltage - Supply (Vcc/Vdd) 5.2V ~ 6V |
Manufacturer Texas Instruments | Frequency - Switching 25kHz ~ 500kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Fault Protection Current Limiting, Over Temperature, Over Voltage, Short Circuit |
Part Status Active | Control Features Frequency Control |
Output Isolation Isolated | Operating Temperature -40°C ~ 105°C (TA) |
Internal Switch(s) Yes | Package / Case 12-VFQFN Exposed Pad |
Voltage - Breakdown 750V | Supplier Device Package 12-VQFN (5x5) |
Topology Flyback | Mounting Type Surface Mount |
Voltage - Start Up 5.8 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 117,21000 Kč | 117,21 Kč |
| 10 | 89,53300 Kč | 895,33 Kč |
| 25 | 82,62960 Kč | 2 065,74 Kč |
| 100 | 75,04020 Kč | 7 504,02 Kč |
| 250 | 71,95480 Kč | 17 988,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 65,96355 Kč | 131 927,10 Kč |
| Unit Price without VAT: | 117,21000 Kč |
|---|---|
| Unit Price with VAT: | 141,82410 Kč |




