Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

THS3110IDR | |
|---|---|
DigiKey Part Number | THS3110IDR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | THS3110IDR |
Description | IC OPAMP CFA 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Feedback Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | THS3110IDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 1300V/µs | |
-3db Bandwidth | 100 MHz | |
Current - Input Bias | 1.5 µA | |
Voltage - Input Offset | 3 mV | |
Current - Supply | 4.8mA | |
Current - Output / Channel | 260 mA | |
Voltage - Supply Span (Min) | 10 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 79,58534 Kč | 198 963,35 Kč |
| Unit Price without VAT: | 79,58534 Kč |
|---|---|
| Unit Price with VAT: | 96,29826 Kč |




