
TDC7201ZAXR | |
|---|---|
DigiKey Part Number | 296-48679-2-ND - Tape & Reel (TR) 296-48679-1-ND - Cut Tape (CT) 296-48679-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TDC7201ZAXR |
Description | IC TIME TO DIGITAL CONV 25-NFBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Time to Flight to Digital Converter IC Input Output 25-NFBGA (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | TDC7201ZAXR Models |
Category | Current - Supply 2.7 mA |
Manufacturer Texas Instruments | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 25-TFBGA |
DigiKey Programmable Not Verified | Supplier Device Package 25-NFBGA (4x4) |
Type Time to Flight to Digital Converter | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 97,81000 Kč | 97,81 Kč |
| 5 | 87,63400 Kč | 438,17 Kč |
| 10 | 83,88100 Kč | 838,81 Kč |
| 25 | 79,38440 Kč | 1 984,61 Kč |
| 50 | 76,32280 Kč | 3 816,14 Kč |
| 100 | 73,51560 Kč | 7 351,56 Kč |
| 500 | 67,86422 Kč | 33 932,11 Kč |
| 1 000 | 65,75927 Kč | 65 759,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 63,82826 Kč | 127 656,52 Kč |
| Unit Price without VAT: | 97,81000 Kč |
|---|---|
| Unit Price with VAT: | 118,35010 Kč |








