
TCAN1051HVDR | |
|---|---|
DigiKey Part Number | 296-44226-2-ND - Tape & Reel (TR) 296-44226-1-ND - Cut Tape (CT) 296-44226-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCAN1051HVDR |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half CANbus 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TCAN1051HVDR Models |
Category | Receiver Hysteresis 120 mV |
Manufacturer Texas Instruments | Data Rate 2Mbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol CANbus | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-SOIC |
Duplex Half | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,54000 Kč | 36,54 Kč |
| 10 | 26,83500 Kč | 268,35 Kč |
| 25 | 24,39960 Kč | 609,99 Kč |
| 100 | 21,71400 Kč | 2 171,40 Kč |
| 250 | 20,43272 Kč | 5 108,18 Kč |
| 500 | 19,66042 Kč | 9 830,21 Kč |
| 1 000 | 19,56531 Kč | 19 565,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 18,35326 Kč | 45 883,15 Kč |
| 5 000 | 17,94880 Kč | 89 744,00 Kč |
| 7 500 | 17,74625 Kč | 133 096,88 Kč |
| Unit Price without VAT: | 36,54000 Kč |
|---|---|
| Unit Price with VAT: | 44,21340 Kč |










