
TCAN1051GVDRBRQ1 | |
|---|---|
DigiKey Part Number | 296-TCAN1051GVDRBRQ1TR-ND - Tape & Reel (TR) 296-TCAN1051GVDRBRQ1CT-ND - Cut Tape (CT) 296-TCAN1051GVDRBRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCAN1051GVDRBRQ1 |
Description | IC TRANSCEIVER HALF 1/1 8VSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half CANbus 8-VSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TCAN1051GVDRBRQ1 Models |
Category | Data Rate 5Mbps |
Manufacturer Texas Instruments | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Grade Automotive |
Type Transceiver | Qualification AEC-Q100 |
Protocol CANbus | Mounting Type Surface Mount, Wettable Flank |
Number of Drivers/Receivers 1/1 | Package / Case 8-VDFN Exposed Pad |
Duplex Half | Supplier Device Package 8-VSON (3x3) |
Receiver Hysteresis 120 mV | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TCAN1051GDRBTQ1 | Texas Instruments | 500 | 296-TCAN1051GDRBTQ1CT-ND | 1,36552 Kč | Parametric Equivalent |
| TCAN1051GVDRBTQ1 | Texas Instruments | 1 375 | 296-48675-1-ND | 2,40000 Kč | Parametric Equivalent |
| TCAN1051HGDRBTQ1 | Texas Instruments | 215 | 296-TCAN1051HGDRBTQ1CT-ND | 2,14000 Kč | Parametric Equivalent |
| TCAN1051HGVDRBRQ1 | Texas Instruments | 473 | 296-TCAN1051HGVDRBRQ1CT-ND | 1,88000 Kč | Parametric Equivalent |
| TCAN1051HGVDRBTQ1 | Texas Instruments | 622 | 296-51644-1-ND | 2,14000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,14000 Kč | 52,14 Kč |
| 10 | 38,75000 Kč | 387,50 Kč |
| 25 | 35,39600 Kč | 884,90 Kč |
| 100 | 31,70660 Kč | 3 170,66 Kč |
| 250 | 29,94600 Kč | 7 486,50 Kč |
| 500 | 29,16474 Kč | 14 582,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 26,93335 Kč | 80 800,05 Kč |
| 6 000 | 26,40553 Kč | 158 433,18 Kč |
| Unit Price without VAT: | 52,14000 Kč |
|---|---|
| Unit Price with VAT: | 63,08940 Kč |

