
TCAN1051GVDRBTQ1 | |
|---|---|
DigiKey Part Number | 296-48675-2-ND - Tape & Reel (TR) 296-48675-1-ND - Cut Tape (CT) 296-48675-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCAN1051GVDRBTQ1 |
Description | IC TRANSCEIVER HALF 1/1 8VSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half CANbus 8-VSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TCAN1051GVDRBTQ1 Models |
Category | Data Rate 5Mbps |
Manufacturer Texas Instruments | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Grade Automotive |
Type Transceiver | Qualification AEC-Q100 |
Protocol CANbus | Mounting Type Surface Mount, Wettable Flank |
Number of Drivers/Receivers 1/1 | Package / Case 8-VDFN Exposed Pad |
Duplex Half | Supplier Device Package 8-VSON (3x3) |
Receiver Hysteresis 120 mV | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,40000 Kč | 58,40 Kč |
| 10 | 43,46300 Kč | 434,63 Kč |
| 25 | 39,76720 Kč | 994,18 Kč |
| 100 | 35,68580 Kč | 3 568,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 33,74252 Kč | 8 435,63 Kč |
| 500 | 32,57086 Kč | 16 285,43 Kč |
| 750 | 31,98400 Kč | 23 988,00 Kč |
| 1 250 | 31,33380 Kč | 39 167,25 Kč |
| 1 750 | 30,95397 Kč | 54 169,45 Kč |
| 2 500 | 30,58826 Kč | 76 470,65 Kč |
| Unit Price without VAT: | 58,40000 Kč |
|---|---|
| Unit Price with VAT: | 70,66400 Kč |

