
TCAN1051HGVDRBTQ1 | |
|---|---|
DigiKey Part Number | 296-51644-2-ND - Tape & Reel (TR) 296-51644-1-ND - Cut Tape (CT) 296-51644-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCAN1051HGVDRBTQ1 |
Description | IC TRANSCEIVER HALF 1/1 8VSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half CANbus 8-VSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TCAN1051HGVDRBTQ1 Models |
Category | Data Rate 5Mbps |
Manufacturer Texas Instruments | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Grade Automotive |
Type Transceiver | Qualification AEC-Q100 |
Protocol CANbus | Mounting Type Surface Mount, Wettable Flank |
Number of Drivers/Receivers 1/1 | Package / Case 8-VDFN Exposed Pad |
Duplex Half | Supplier Device Package 8-VSON (3x3) |
Receiver Hysteresis 120 mV | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,14000 Kč | 52,14 Kč |
| 10 | 38,75000 Kč | 387,50 Kč |
| 25 | 35,39600 Kč | 884,90 Kč |
| 100 | 31,70660 Kč | 3 170,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 29,94600 Kč | 7 486,50 Kč |
| 500 | 28,88528 Kč | 14 442,64 Kč |
| 750 | 28,35403 Kč | 21 265,52 Kč |
| 1 250 | 27,76518 Kč | 34 706,47 Kč |
| 1 750 | 27,42117 Kč | 47 987,05 Kč |
| 2 500 | 27,09004 Kč | 67 725,10 Kč |
| Unit Price without VAT: | 52,14000 Kč |
|---|---|
| Unit Price with VAT: | 63,08940 Kč |

