
TCAN1051GDRBTQ1 | |
|---|---|
DigiKey Part Number | 296-TCAN1051GDRBTQ1TR-ND - Tape & Reel (TR) 296-TCAN1051GDRBTQ1CT-ND - Cut Tape (CT) 296-TCAN1051GDRBTQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCAN1051GDRBTQ1 |
Description | IC TRANSCEIVER HALF 1/1 8VSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half CANbus 8-VSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TCAN1051GDRBTQ1 Models |
Category | Data Rate 5Mbps |
Manufacturer Texas Instruments | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Grade Automotive |
Type Transceiver | Qualification AEC-Q100 |
Protocol CANbus | Mounting Type Surface Mount, Wettable Flank |
Number of Drivers/Receivers 1/1 | Package / Case 8-VDFN Exposed Pad |
Duplex Half | Supplier Device Package 8-VSON (3x3) |
Receiver Hysteresis 120 mV | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 33,24200 Kč | 8 310,50 Kč |
| Unit Price without VAT: | 33,24200 Kč |
|---|---|
| Unit Price with VAT: | 40,22282 Kč |






