
SZP6SMB11CAT3G | |
|---|---|
DigiKey Part Number | F11604TR-ND - Tape & Reel (TR) F11604CT-ND - Cut Tape (CT) F11604DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZP6SMB11CAT3G |
Description | TVS DIODE 9.4VWM 15.6V DO214AA |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 15.6V Clamp 38A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
EDA/CAD Models | SZP6SMB11CAT3G Models |
Category | Power - Peak Pulse 600W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Frequency 865pF @ 1MHz |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Type Zener | Grade Automotive |
Bidirectional Channels 1 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 9.4V | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 10.5V | Package / Case DO-214AA, SMB |
Voltage - Clamping (Max) @ Ipp 15.6V | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 38A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,27000 Kč | 18,27 Kč |
| 10 | 11,29700 Kč | 112,97 Kč |
| 100 | 7,30520 Kč | 730,52 Kč |
| 500 | 5,58084 Kč | 2 790,42 Kč |
| 1 000 | 5,02440 Kč | 5 024,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,68473 Kč | 9 211,83 Kč |
| 5 000 | 3,37400 Kč | 16 870,00 Kč |
| 7 500 | 3,21566 Kč | 24 117,45 Kč |
| 12 500 | 3,09983 Kč | 38 747,88 Kč |
| Unit Price without VAT: | 18,27000 Kč |
|---|---|
| Unit Price with VAT: | 22,10670 Kč |





