Similar
Similar

TCA9538PWR | |
|---|---|
DigiKey Part Number | 296-40575-2-ND - Tape & Reel (TR) 296-40575-1-ND - Cut Tape (CT) 296-40575-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCA9538PWR |
Description | IC XPNDR 400KHZ I2C 16TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | I/O Expander 8 I2C 400 kHz 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TCA9538PWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of I/O | 8 | |
Interface | I2C | |
Interrupt Output | Yes | |
Features | - | |
Output Type | Push-Pull | |
Current - Output Source/Sink | - | |
Clock Frequency | 400 kHz | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,79000 Kč | 41,79 Kč |
| 10 | 30,72000 Kč | 307,20 Kč |
| 25 | 27,96920 Kč | 699,23 Kč |
| 100 | 24,94770 Kč | 2 494,77 Kč |
| 250 | 23,50684 Kč | 5 876,71 Kč |
| 500 | 22,64928 Kč | 11 324,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 21,33565 Kč | 42 671,30 Kč |
| 4 000 | 20,85159 Kč | 83 406,36 Kč |
| 6 000 | 20,60912 Kč | 123 654,72 Kč |
| 10 000 | 20,34057 Kč | 203 405,70 Kč |
| Unit Price without VAT: | 41,79000 Kč |
|---|---|
| Unit Price with VAT: | 50,56590 Kč |












