



DRV5033AJQDBZR | |
|---|---|
DigiKey Part Number | 296-38454-2-ND - Tape & Reel (TR) 296-38454-1-ND - Cut Tape (CT) 296-38454-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV5033AJQDBZR |
Description | MAGNETIC SWITCH OMNIPOL SOT23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Omnipolar Switch Open Drain Hall Effect SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | DRV5033AJQDBZR Models |
Category | Current - Supply (Max) 2.7mA (Typ) |
Mfr | Current - Output (Max) 30mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Output Type Open Drain |
Part Status Active | Features Temperature Compensated |
Function Omnipolar Switch | Operating Temperature -40°C ~ 125°C (TA) |
Technology | Mounting Type Surface Mount |
Polarization North Pole, South Pole | Supplier Device Package SOT-23-3 |
Sensing Range ±12mT Trip, ±1mT Release | Package / Case TO-236-3, SC-59, SOT-23-3 |
Test Condition -40°C ~ 125°C | Base Product Number |
Voltage - Supply 2.5V ~ 38V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,66000 Kč | 9,66 Kč |
| 5 | 8,44200 Kč | 42,21 Kč |
| 10 | 7,95800 Kč | 79,58 Kč |
| 25 | 7,41640 Kč | 185,41 Kč |
| 50 | 7,04280 Kč | 352,14 Kč |
| 100 | 6,70260 Kč | 670,26 Kč |
| 500 | 6,01718 Kč | 3 008,59 Kč |
| 1 000 | 5,76290 Kč | 5 762,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,40314 Kč | 16 209,42 Kč |
| 6 000 | 5,20047 Kč | 31 202,82 Kč |
| 9 000 | 5,08989 Kč | 45 809,01 Kč |
| 15 000 | 4,95834 Kč | 74 375,10 Kč |
| 21 000 | 4,87618 Kč | 102 399,78 Kč |
| 30 000 | 4,79274 Kč | 143 782,20 Kč |
| Unit Price without VAT: | 9,66000 Kč |
|---|---|
| Unit Price with VAT: | 11,68860 Kč |







