


DRV5033AJQLPGM | |
|---|---|
DigiKey Part Number | 296-DRV5033AJQLPGMCT-ND - Cut Tape (CT) 296-DRV5033AJQLPGMTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | DRV5033AJQLPGM |
Description | MAGNETIC SWITCH OMNIPOLAR TO92-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Omnipolar Switch Open Drain Hall Effect TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | DRV5033AJQLPGM Models |
Category | Current - Supply (Max) 2.7mA (Typ) |
Mfr | Current - Output (Max) 30mA |
Packaging Cut Tape (CT) Tape & Box (TB) | Output Type Open Drain |
Part Status Active | Features Temperature Compensated |
Function Omnipolar Switch | Operating Temperature -40°C ~ 125°C (TA) |
Technology | Mounting Type Through Hole |
Polarization North Pole, South Pole | Supplier Device Package TO-92-3 |
Sensing Range ±12mT Trip, ±1mT Release | Package / Case TO-226-3, TO-92-3 Short Body |
Test Condition -40°C ~ 125°C | Base Product Number |
Voltage - Supply 2.7V ~ 38V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,03000 Kč | 9,03 Kč |
| 5 | 7,85400 Kč | 39,27 Kč |
| 10 | 7,43300 Kč | 74,33 Kč |
| 25 | 6,91240 Kč | 172,81 Kč |
| 50 | 6,55980 Kč | 327,99 Kč |
| 100 | 6,24060 Kč | 624,06 Kč |
| 500 | 5,59764 Kč | 2 798,82 Kč |
| 1 000 | 5,35932 Kč | 5 359,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,02188 Kč | 15 065,64 Kč |
| 6 000 | 4,83182 Kč | 28 990,92 Kč |
| 9 000 | 4,72807 Kč | 42 552,63 Kč |
| 15 000 | 4,60468 Kč | 69 070,20 Kč |
| 21 000 | 4,52761 Kč | 95 079,81 Kč |
| 30 000 | 4,44940 Kč | 133 482,00 Kč |
| Unit Price without VAT: | 9,03000 Kč |
|---|---|
| Unit Price with VAT: | 10,92630 Kč |



