
7UL3G17FK,LF | |
|---|---|
DigiKey Part Number | 264-7UL3G17FKLF(BTR-ND - Tape & Reel (TR) 264-7UL3G17FKLF(BCT-ND - Cut Tape (CT) 264-7UL3G17FKLF(BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7UL3G17FK,LF |
Description | IC BUFFER NON-INVERTING 3.6V US8 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 3 Element 1 Bit per Element Output US8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 3 | |
Number of Bits per Element | 1 | |
Input Type | Schmitt Trigger | |
Output Type | - | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 0.9V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFSOP (0.091", 2.30mm Width) | |
Supplier Device Package | US8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,83000 Kč | 4,83 Kč |
| 10 | 3,23400 Kč | 32,34 Kč |
| 25 | 2,84720 Kč | 71,18 Kč |
| 100 | 2,43580 Kč | 243,58 Kč |
| 250 | 2,23756 Kč | 559,39 Kč |
| 500 | 2,11828 Kč | 1 059,14 Kč |
| 1 000 | 2,02001 Kč | 2 020,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,89850 Kč | 5 695,50 Kč |
| 6 000 | 1,83901 Kč | 11 034,06 Kč |
| 9 000 | 1,80923 Kč | 16 283,07 Kč |
| 15 000 | 1,77626 Kč | 26 643,90 Kč |
| 21 000 | 1,75696 Kč | 36 896,16 Kč |
| 30 000 | 1,73842 Kč | 52 152,60 Kč |
| Unit Price without VAT: | 4,83000 Kč |
|---|---|
| Unit Price with VAT: | 5,84430 Kč |



