
PCA6408APW,118 | |
|---|---|
DigiKey Part Number | 568-9910-2-ND - Tape & Reel (TR) 568-9910-1-ND - Cut Tape (CT) 568-9910-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCA6408APW,118 |
Description | IC XPND 400KHZ I2C SMBUS 16TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | I/O Expander 8 I2C, SMBus 400 kHz 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | PCA6408APW,118 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of I/O | 8 | |
Interface | I2C, SMBus | |
Interrupt Output | Yes | |
Features | POR | |
Output Type | Push-Pull | |
Current - Output Source/Sink | 10mA, 25mA | |
Clock Frequency | 400 kHz | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,24000 Kč | 30,24 Kč |
| 10 | 22,04800 Kč | 220,48 Kč |
| 25 | 19,98160 Kč | 499,54 Kč |
| 100 | 17,71180 Kč | 1 771,18 Kč |
| 250 | 16,62956 Kč | 4 157,39 Kč |
| 500 | 15,97696 Kč | 7 988,48 Kč |
| 1 000 | 15,45957 Kč | 15 459,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 14,87305 Kč | 37 182,62 Kč |
| 5 000 | 14,53129 Kč | 72 656,45 Kč |
| 7 500 | 14,36025 Kč | 107 701,88 Kč |
| 12 500 | 14,17059 Kč | 177 132,38 Kč |
| Unit Price without VAT: | 30,24000 Kč |
|---|---|
| Unit Price with VAT: | 36,59040 Kč |




