Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar

TCA9535PWR | |
|---|---|
DigiKey Part Number | 296-25129-2-ND - Tape & Reel (TR) 296-25129-1-ND - Cut Tape (CT) 296-25129-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCA9535PWR |
Description | IC XPND 400KHZ I2C SMBUS 24TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | I/O Expander 16 I2C, SMBus 400 kHz 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TCA9535PWR Models |
Category | Output Type Push-Pull |
Manufacturer Texas Instruments | Current - Output Source/Sink 10mA, 25mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Clock Frequency 400 kHz |
Part Status Active | Voltage - Supply 1.65V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
Number of I/O 16 | Mounting Type Surface Mount |
Interface I2C, SMBus | Package / Case 24-TSSOP (0.173", 4.40mm Width) |
Interrupt Output Yes | Supplier Device Package 24-TSSOP |
Features POR | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PCA9535PWR | Texas Instruments | 0 | 296-20951-1-ND | 54,80000 Kč | Direct |
| MAX7312AUG+ | Analog Devices Inc./Maxim Integrated | 2 775 | MAX7312AUG+-ND | 182,26000 Kč | Similar |
| PCA9535ECDTR2G | onsemi | 900 | PCA9535ECDTR2GOSCT-ND | 83,57000 Kč | Similar |
| PCA9535EDTR2G | onsemi | 33 | PCA9535EDTR2GOSCT-ND | 58,58000 Kč | Similar |
| PCA9535PW,112 | NXP USA Inc. | 0 | 568-1041-5-ND | 20,76535 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,86000 Kč | 34,86 Kč |
| 10 | 25,59700 Kč | 255,97 Kč |
| 25 | 23,24040 Kč | 581,01 Kč |
| 100 | 20,66620 Kč | 2 066,62 Kč |
| 250 | 19,43660 Kč | 4 859,15 Kč |
| 500 | 18,69578 Kč | 9 347,89 Kč |
| 1 000 | 18,56937 Kč | 18 569,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 17,58394 Kč | 35 167,88 Kč |
| 4 000 | 17,17085 Kč | 68 683,40 Kč |
| 6 000 | 16,96390 Kč | 101 783,40 Kč |
| 10 000 | 16,73478 Kč | 167 347,80 Kč |
| Unit Price without VAT: | 34,86000 Kč |
|---|---|
| Unit Price with VAT: | 42,18060 Kč |















