Direct
Similar
Similar
Similar
Similar
Similar
Similar



PCA9535PWR | |
|---|---|
DigiKey Part Number | 296-20951-2-ND - Tape & Reel (TR) 296-20951-1-ND - Cut Tape (CT) 296-20951-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCA9535PWR |
Description | IC XPND 400KHZ I2C SMBUS 24TSSOP |
Customer Reference | |
Detailed Description | I/O Expander 16 I2C, SMBus 400 kHz 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | PCA9535PWR Models |
Category | Output Type Push-Pull |
Manufacturer Texas Instruments | Current - Output Source/Sink 10mA, 25mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Clock Frequency 400 kHz |
Part Status Not For New Designs | Voltage - Supply 2.3V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
Number of I/O 16 | Mounting Type Surface Mount |
Interface I2C, SMBus | Package / Case 24-TSSOP (0.173", 4.40mm Width) |
Interrupt Output Yes | Supplier Device Package 24-TSSOP |
Features POR | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TCA9535PWR | Texas Instruments | 0 | 296-25129-1-ND | 1,41000 Kč | Direct |
| MAX7311AUG+ | Analog Devices Inc./Maxim Integrated | 780 | MAX7311AUG+-ND | 9,94000 Kč | Similar |
| MAX7312AUG+T | Analog Devices Inc./Maxim Integrated | 3 297 | 175-MAX7312AUG+TCT-ND | 7,38000 Kč | Similar |
| PCA9535APW,118 | NXP USA Inc. | 3 208 | 568-9913-1-ND | 1,57000 Kč | Similar |
| PCA9535PW,118 | NXP USA Inc. | 3 506 | 568-10296-1-ND | 1,89000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,80000 Kč | 54,80 Kč |
| 10 | 40,79900 Kč | 407,99 Kč |
| 25 | 37,27560 Kč | 931,89 Kč |
| 100 | 33,41620 Kč | 3 341,62 Kč |
| 250 | 31,57428 Kč | 7 893,57 Kč |
| 500 | 30,80994 Kč | 15 404,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 28,79865 Kč | 57 597,30 Kč |
| 4 000 | 28,17963 Kč | 112 718,52 Kč |
| 6 000 | 27,86974 Kč | 167 218,44 Kč |
| Unit Price without VAT: | 54,80000 Kč |
|---|---|
| Unit Price with VAT: | 66,30800 Kč |








