SN74AUP2G126YZPR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCA9406YZPR

DigiKey Part Number
296-29698-2-ND - Tape & Reel (TR)
296-29698-1-ND - Cut Tape (CT)
296-29698-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCA9406YZPR
Description
IC XLTR VL BIDIR 8-DSBGA
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 2 Channel 24Mbps 8-DSBGA
Datasheet
 Datasheet
EDA/CAD Models
TCA9406YZPR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
1
Channels per Circuit
2
Voltage - VCCA
1.65 V ~ 3.6 V
Voltage - VCCB
2.3 V ~ 5.5 V
Input Signal
-
Output Signal
-
Output Type
Open Drain
Data Rate
24Mbps
Operating Temperature
-40°C ~ 85°C (TA)
Features
Auto-Direction Sensing
Mounting Type
Surface Mount
Package / Case
8-XFBGA, DSBGA
Supplier Device Package
8-DSBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11 540
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
125,47000 Kč25,47 Kč
1018,46100 Kč184,61 Kč
2516,70520 Kč417,63 Kč
10014,77080 Kč1 477,08 Kč
25013,84836 Kč3 462,09 Kč
50013,42990 Kč6 714,95 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00012,27012 Kč36 810,36 Kč
6 00011,99362 Kč71 961,72 Kč
9 00011,85520 Kč106 696,80 Kč
15 00011,70175 Kč175 526,25 Kč
Manufacturers Standard Package
Unit Price without VAT:25,47000 Kč
Unit Price with VAT:30,81870 Kč