
TAS5825PRHBR | |
|---|---|
DigiKey Part Number | 296-TAS5825PRHBRTR-ND - Tape & Reel (TR) 296-TAS5825PRHBRCT-ND - Cut Tape (CT) 296-TAS5825PRHBRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAS5825PRHBR |
Description | CLASS-D AUDIO AMPLIFIER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) Class D 32-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | TAS5825PRHBR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class D | |
Output Type | 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 38W x 1 @ 8Ohm, 17.8W x 2 @ 6Ohm | |
Voltage - Supply | 4.5V ~ 26.4V | |
Features | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -25°C ~ 85°C (TA) | |
Supplier Device Package | 32-VQFN (5x5) | |
Package / Case | 32-VFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 87,15000 Kč | 87,15 Kč |
| 10 | 66,03400 Kč | 660,34 Kč |
| 25 | 60,72520 Kč | 1 518,13 Kč |
| 100 | 54,89630 Kč | 5 489,63 Kč |
| 250 | 52,11644 Kč | 13 029,11 Kč |
| 500 | 50,44170 Kč | 25 220,85 Kč |
| 1 000 | 49,06292 Kč | 49 062,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 36,17969 Kč | 108 539,07 Kč |
| Unit Price without VAT: | 87,15000 Kč |
|---|---|
| Unit Price with VAT: | 105,45150 Kč |

