Amplifier IC 1-Channel (Mono) Class D 32-VQFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAS5720MRSMT

DigiKey Part Number
296-43978-2-ND - Tape & Reel (TR)
296-43978-1-ND - Cut Tape (CT)
296-43978-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TAS5720MRSMT
Description
IC AMP CLASS D MONO 20W 32VQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Amplifier IC 1-Channel (Mono) Class D 32-VQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
TAS5720MRSMT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Class D
Output Type
1-Channel (Mono)
Max Output Power x Channels @ Load
20W x 1 @ 4Ohm
Voltage - Supply
4.5V ~ 26.4V
Features
Depop, Short-Circuit and Thermal Protection
Mounting Type
Surface Mount
Operating Temperature
-25°C ~ 85°C (TA)
Supplier Device Package
32-VQFN (4x4)
Package / Case
32-VFQFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 107
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
164,41000 Kč64,41 Kč
1048,24700 Kč482,47 Kč
2544,19640 Kč1 104,91 Kč
10039,74660 Kč3 974,66 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25037,62644 Kč9 406,61 Kč
50036,34830 Kč18 174,15 Kč
75035,70809 Kč26 781,07 Kč
1 25034,99891 Kč43 748,64 Kč
1 75034,58419 Kč60 522,33 Kč
2 50034,18537 Kč85 463,43 Kč
6 25033,32707 Kč208 294,19 Kč
Manufacturers Standard Package
Unit Price without VAT:64,41000 Kč
Unit Price with VAT:77,93610 Kč