
TAS5720MRSMR | |
|---|---|
DigiKey Part Number | 296-TAS5720MRSMRTR-ND - Tape & Reel (TR) 296-TAS5720MRSMRCT-ND - Cut Tape (CT) 296-TAS5720MRSMRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAS5720MRSMR |
Description | IC AMP CLASS D MONO 20W 32VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class D 32-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | TAS5720MRSMR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class D | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 20W x 1 @ 4Ohm | |
Voltage - Supply | 4.5V ~ 26.4V | |
Features | Depop, Short-Circuit and Thermal Protection | |
Mounting Type | Surface Mount | |
Operating Temperature | -25°C ~ 85°C (TA) | |
Supplier Device Package | 32-VQFN (4x4) | |
Package / Case | 32-VFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,73000 Kč | 54,73 Kč |
| 10 | 40,77400 Kč | 407,74 Kč |
| 25 | 37,27520 Kč | 931,88 Kč |
| 100 | 33,42530 Kč | 3 342,53 Kč |
| 250 | 31,59184 Kč | 7 897,96 Kč |
| 500 | 30,48588 Kč | 15 242,94 Kč |
| 1 000 | 29,57588 Kč | 29 575,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 28,45216 Kč | 85 356,48 Kč |
| 6 000 | 27,90223 Kč | 167 413,38 Kč |
| Unit Price without VAT: | 54,73000 Kč |
|---|---|
| Unit Price with VAT: | 66,22330 Kč |


