New Product
Amplifier IC 1-Channel (Mono) Class D 26-VQFN-HR (4x3.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAS2120RBGR

DigiKey Part Number
296-TAS2120RBGRTR-ND - Tape & Reel (TR)
296-TAS2120RBGRCT-ND - Cut Tape (CT)
296-TAS2120RBGRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TAS2120RBGR
Description
8.2 W, MONO DIGITAL INPUT CLASS-
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Amplifier IC 1-Channel (Mono) Class D 26-VQFN-HR (4x3.5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Class D
Output Type
1-Channel (Mono)
Max Output Power x Channels @ Load
18W x 1 @ 4Ohm; 10.3W x 1 @ 8Ohm
Voltage - Supply
1.65V ~ 1.95V
Features
-
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C (TA)
Grade
-
Qualification
-
Supplier Device Package
26-VQFN-HR (4x3.5)
Package / Case
26-VFQFN
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 696
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
151,24000 Kč51,24 Kč
1038,11100 Kč381,11 Kč
2534,81480 Kč870,37 Kč
10031,18620 Kč3 118,62 Kč
25029,45684 Kč7 364,21 Kč
50028,41450 Kč14 207,25 Kč
1 00027,55631 Kč27 556,31 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00019,15410 Kč57 462,30 Kč
6 00018,75618 Kč112 537,08 Kč
9 00018,55691 Kč167 012,19 Kč
Manufacturers Standard Package
Unit Price without VAT:51,24000 Kč
Unit Price with VAT:62,00040 Kč