
TAS2320RBGR | |
|---|---|
DigiKey Part Number | 296-TAS2320RBGRTR-ND - Tape & Reel (TR) 296-TAS2320RBGRCT-ND - Cut Tape (CT) 296-TAS2320RBGRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAS2320RBGR |
Description | 15W, MONO DIGITAL INPUT CLASS-D |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class D 26-VQFN-HR (4x3.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class D | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 19W x 1 @ 4Ohm; 11.2W x 1 @ 8Ohm | |
Voltage - Supply | 1.65V ~ 1.95V | |
Features | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Supplier Device Package | 26-VQFN-HR (4x3.5) | |
Package / Case | 26-VFQFN |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,19000 Kč | 50,19 Kč |
| 10 | 37,22900 Kč | 372,29 Kč |
| 25 | 34,00000 Kč | 850,00 Kč |
| 100 | 30,44500 Kč | 3 044,50 Kč |
| 250 | 28,75048 Kč | 7 187,62 Kč |
| 500 | 27,72828 Kč | 13 864,14 Kč |
| 1 000 | 26,88752 Kč | 26 887,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 18,02006 Kč | 54 060,18 Kč |
| 6 000 | 17,64147 Kč | 105 848,82 Kč |
| 9 000 | 17,45190 Kč | 157 067,10 Kč |
| Unit Price without VAT: | 50,19000 Kč |
|---|---|
| Unit Price with VAT: | 60,72990 Kč |



