


TAC5412WQRTVRQ1 | |
---|---|
DigiKey Part Number | 296-TAC5412WQRTVRQ1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TAC5412WQRTVRQ1 |
Description | AUTOMOTIVE STEREO AUDIO CODEC WI |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Audio Interface 16 b, 20 b, 24 b, 32 b DSP, I2C, I2S, PCM, SPI 32-WQFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Audio | |
Data Interface | DSP, I2C, I2S, PCM, SPI | |
Resolution (Bits) | 16 b, 20 b, 24 b, 32 b | |
Number of ADCs / DACs | 2 / 0 | |
Sigma Delta | Yes | |
S/N Ratio, ADCs / DACs (db) Typ | 106 / 120 | |
Dynamic Range, ADCs / DACs (db) Typ | 112 / 120 | |
Voltage - Supply, Analog | 3V ~ 3.6V | |
Voltage - Supply, Digital | 1.08V ~ 1.32V, 1.65V ~ 1.95V, 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 32-WFQFN Exposed Pad | |
Supplier Device Package | 32-WQFN (5x5) |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 91,20110 Kč | 273 603,30 Kč |
Unit Price without VAT: | 91,20110 Kč |
---|---|
Unit Price with VAT: | 110,35333 Kč |