
TAC5212IRGER | |
|---|---|
DigiKey Part Number | 296-TAC5212IRGERTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TAC5212IRGER |
Description | HIGH-PERFORMANCE STEREO AUDIO CO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Mono Audio Interface 16 b, 20 b, 24 b, 32 b DSP, I2C, I2S, PCM, SPI 24-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | TAC5212IRGER Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Mono Audio | |
Data Interface | DSP, I2C, I2S, PCM, SPI | |
Resolution (Bits) | 16 b, 20 b, 24 b, 32 b | |
Number of ADCs / DACs | 2 / 2 | |
Sigma Delta | Yes | |
S/N Ratio, ADCs / DACs (db) Typ | 118 / 119 | |
Dynamic Range, ADCs / DACs (db) Typ | 118 / 119 | |
Voltage - Supply, Analog | 1.65V ~ 1.95V, 3V ~ 3.6V | |
Voltage - Supply, Digital | 1.08V ~ 1.32V, 1.65V ~ 1.95V, 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-VQFN (4x4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 98,27750 Kč | 294 832,50 Kč |
| Unit Price without VAT: | 98,27750 Kč |
|---|---|
| Unit Price with VAT: | 118,91578 Kč |









