
TAA5212IRGER | |
|---|---|
DigiKey Part Number | 296-TAA5212IRGERTR-ND - Tape & Reel (TR) 296-TAA5212IRGERCT-ND - Cut Tape (CT) 296-TAA5212IRGERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAA5212IRGER |
Description | HIGH-PERFORMANCE STEREO AUDIO AD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Audio 16 b, 20 b, 24 b, 32 b 768k I2C, I2S, TDM 24-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | TAA5212IRGER Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Audio | |
Number of Channels | 2 | |
Resolution (Bits) | 16 b, 20 b, 24 b, 32 b | |
Sampling Rate (Per Second) | 768k | |
Data Interface | I2C, I2S, TDM | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 1.08V ~ 1.32V, 1.65V ~ 1.95V, 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Grade | - | |
Qualification | - | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-VQFN (4x4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 152,24000 Kč | 152,24 Kč |
| 10 | 117,56800 Kč | 1 175,68 Kč |
| 25 | 108,87880 Kč | 2 721,97 Kč |
| 100 | 99,32050 Kč | 9 932,05 Kč |
| 250 | 94,76564 Kč | 23 691,41 Kč |
| 500 | 92,01996 Kč | 46 009,98 Kč |
| 1 000 | 89,76015 Kč | 89 760,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 56,64945 Kč | 169 948,35 Kč |
| Unit Price without VAT: | 152,24000 Kč |
|---|---|
| Unit Price with VAT: | 184,21040 Kč |




