Stereo Audio 16 b, 20 b, 24 b, 32 b DSP, I2C, I2S, Serial, TDM 24-VQFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAA5242IRGER

DigiKey Part Number
296-TAA5242IRGERTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TAA5242IRGER
Description
HARDWARE-CONTROL HIGH-PERFORMANC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Stereo Audio 16 b, 20 b, 24 b, 32 b DSP, I2C, I2S, Serial, TDM 24-VQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
TAA5242IRGER Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Stereo Audio
Resolution (Bits)
16 b, 20 b, 24 b, 32 b
Data Interface
DSP, I2C, I2S, Serial, TDM
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Grade
-
Qualification
-
Package / Case
24-VFQFN Exposed Pad
Supplier Device Package
24-VQFN (4x4)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00042,75179 Kč128 255,37 Kč
Manufacturers Standard Package
Unit Price without VAT:42,75179 Kč
Unit Price with VAT:51,72967 Kč