
TAD5212IRGER | |
|---|---|
DigiKey Part Number | 296-TAD5212IRGERTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TAD5212IRGER |
Description | HIGH-PERFORMANCE STEREO AUDIO DA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Stereo Audio 12 b 192k DSP, I2C, I2S, PCM, SPI, TDM 24-VQFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Stereo Audio | |
Number of Channels | 2 | |
Resolution (Bits) | 12 b | |
Sampling Rate (Per Second) | 192k | |
Data Interface | DSP, I2C, I2S, PCM, SPI, TDM | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 1.65V ~ 1.95V, 3V ~ 3.6V, 1.65V ~ 1.95V, 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Grade | - | |
Qualification | - | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-VQFN (4x4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 64,25584 Kč | 192 767,52 Kč |
| Unit Price without VAT: | 64,25584 Kč |
|---|---|
| Unit Price with VAT: | 77,74957 Kč |




