


SHV05-1A85-78D2K | |
|---|---|
DigiKey Part Number | 374-1410-5-ND |
Manufacturer | |
Manufacturer Product Number | SHV05-1A85-78D2K |
Description | RELAY REED SPST 1A 5V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Reed Relay SPST-NO (1 Form A) 5VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Standex-Meder Electronics | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 5VDC | |
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 1 A | |
Switching Voltage | 1000VAC, 1000VDC - Max | |
Coil Current | 22 mA | |
Coil Type | Non Latching | |
Features | Diode, Magnetic Shield | |
Termination Style | PC Pin | |
Seal Rating | - | |
Must Operate Voltage | 3.75 VDC | |
Must Release Voltage | 0.5 VDC | |
Operate Time | 1.1 ms | |
Release Time | 0.1 ms | |
Operating Temperature | -40°C ~ 105°C | |
Contact Material | Rhodium (Rh) | |
Coil Resistance | 220 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 182,26000 Kč | 182,26 Kč |
| 24 | 155,35875 Kč | 3 728,61 Kč |
| 48 | 150,03063 Kč | 7 201,47 Kč |
| 72 | 146,99764 Kč | 10 583,83 Kč |
| 120 | 143,26058 Kč | 17 191,27 Kč |
| 264 | 137,67689 Kč | 36 346,70 Kč |
| 504 | 133,25772 Kč | 67 161,89 Kč |
| 1 008 | 128,67441 Kč | 129 703,81 Kč |
| Unit Price without VAT: | 182,26000 Kč |
|---|---|
| Unit Price with VAT: | 220,53460 Kč |






