Audio Interface 16 b, 24 b, 32 b DSP, I2C, I2S, PCM, SPI 24-VQFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAC5242IRGER

DigiKey Part Number
296-TAC5242IRGERTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TAC5242IRGER
Description
DYNAMIC RANGE ADC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Audio Interface 16 b, 24 b, 32 b DSP, I2C, I2S, PCM, SPI 24-VQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
TAC5242IRGER Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Audio
Data Interface
DSP, I2C, I2S, PCM, SPI
Resolution (Bits)
16 b, 24 b, 32 b
Number of ADCs / DACs
2 / 2
Sigma Delta
Yes
S/N Ratio, ADCs / DACs (db) Typ
115 / 118
Dynamic Range, ADCs / DACs (db) Typ
115 / 120
Voltage - Supply, Analog
1.65V ~ 1.95V, 3V ~ 3.6V
Voltage - Supply, Digital
1.08V ~ 1.32V, 1.65V ~ 1.95V, 3V ~ 3.6V
Operating Temperature
-40°C ~ 125°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
24-VFQFN Exposed Pad
Supplier Device Package
24-VQFN (4x4)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00079,09611 Kč237 288,33 Kč
Manufacturers Standard Package
Unit Price without VAT:79,09611 Kč
Unit Price with VAT:95,70629 Kč