
SN75175DR | |
|---|---|
DigiKey Part Number | 296-14954-2-ND - Tape & Reel (TR) 296-14954-1-ND - Cut Tape (CT) 296-14954-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN75175DR |
Description | IC TRANSCEIVER 0/4 16SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0/4 Receiver RS422, RS423, RS485 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN75175DR Models |
Category | Receiver Hysteresis 50 mV |
Manufacturer Texas Instruments | Voltage - Supply 4.75V ~ 5.25V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 0°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type Receiver | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Protocol RS422, RS423, RS485 | Supplier Device Package 16-SOIC |
Number of Drivers/Receivers 0/4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DS3486M/NOPB | Texas Instruments | 494 | DS3486M/NOPB-ND | 34,65000 Kč | Similar |
| DS3486MX/NOPB | Texas Instruments | 6 261 | DS3486MX/NOPBCT-ND | 29,19000 Kč | Similar |
| DS34C86TM/NOPB | Texas Instruments | 3 984 | DS34C86TM/NOPB-ND | 51,66000 Kč | Similar |
| DS34C86TMX/NOPB | Texas Instruments | 3 361 | DS34C86TMX/NOPBCT-ND | 38,64000 Kč | Similar |
| SN75173DR | Texas Instruments | 1 352 | 296-14953-1-ND | 61,10000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,10000 Kč | 61,10 Kč |
| 10 | 45,67100 Kč | 456,71 Kč |
| 25 | 41,80280 Kč | 1 045,07 Kč |
| 100 | 37,54650 Kč | 3 754,65 Kč |
| 250 | 35,51684 Kč | 8 879,21 Kč |
| 500 | 34,82560 Kč | 17 412,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 32,22143 Kč | 80 553,57 Kč |
| 5 000 | 31,58045 Kč | 157 902,25 Kč |
| Unit Price without VAT: | 61,10000 Kč |
|---|---|
| Unit Price with VAT: | 73,93100 Kč |









