
SN75158PSR | |
|---|---|
DigiKey Part Number | 296-6841-2-ND - Tape & Reel (TR) 296-6841-1-ND - Cut Tape (CT) 296-6841-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN75158PSR |
Description | IC TRANSCEIVER 2/0 8SO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2/0 Driver RS422, RS485 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN75158PSR Models |
Category | Number of Drivers/Receivers 2/0 |
Manufacturer Texas Instruments | Voltage - Supply 4.75V ~ 5.25V |
Series | Operating Temperature 0°C ~ 70°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 8-SOIC (0.209", 5.30mm Width) |
Type Driver | Supplier Device Package 8-SO |
Protocol RS422, RS485 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,17000 Kč | 75,17 Kč |
| 10 | 56,59000 Kč | 565,90 Kč |
| 25 | 51,92400 Kč | 1 298,10 Kč |
| 100 | 46,80240 Kč | 4 680,24 Kč |
| 250 | 44,35868 Kč | 11 089,67 Kč |
| 500 | 43,88540 Kč | 21 942,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 40,67775 Kč | 81 355,50 Kč |
| 4 000 | 39,85683 Kč | 159 427,32 Kč |
| Unit Price without VAT: | 75,17000 Kč |
|---|---|
| Unit Price with VAT: | 90,95570 Kč |





