
DS3486MX/NOPB | |
|---|---|
DigiKey Part Number | DS3486MX/NOPBTR-ND - Tape & Reel (TR) DS3486MX/NOPBCT-ND - Cut Tape (CT) DS3486MX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS3486MX/NOPB |
Description | IC TRANSCEIVER 0/4 16SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0/4 Receiver RS422, RS423 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DS3486MX/NOPB Models |
Category | Receiver Hysteresis 140 mV |
Manufacturer Texas Instruments | Voltage - Supply 4.75V ~ 5.25V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 0°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type Receiver | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Protocol RS422, RS423 | Supplier Device Package 16-SOIC |
Number of Drivers/Receivers 0/4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC3486DR | Texas Instruments | 9 850 | 296-MC3486DRCT-ND | 1,07000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,19000 Kč | 29,19 Kč |
| 10 | 21,25000 Kč | 212,50 Kč |
| 25 | 19,25080 Kč | 481,27 Kč |
| 100 | 17,06090 Kč | 1 706,09 Kč |
| 250 | 16,01476 Kč | 4 003,69 Kč |
| 500 | 15,38482 Kč | 7 692,41 Kč |
| 1 000 | 15,16392 Kč | 15 163,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 14,31812 Kč | 35 795,30 Kč |
| 5 000 | 13,98799 Kč | 69 939,95 Kč |
| 7 500 | 13,82265 Kč | 103 669,88 Kč |
| 12 500 | 13,63949 Kč | 170 493,62 Kč |
| Unit Price without VAT: | 29,19000 Kč |
|---|---|
| Unit Price with VAT: | 35,31990 Kč |

