
SN75155DR | |
|---|---|
DigiKey Part Number | 296-14949-2-ND - Tape & Reel (TR) 296-14949-1-ND - Cut Tape (CT) 296-14949-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN75155DR |
Description | IC TRANSCEIVER FULL 1/1 8SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS232 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN75155DR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 600 mV | |
Data Rate | - | |
Voltage - Supply | 4.5V ~ 15V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,28000 Kč | 35,28 Kč |
| 10 | 25,87000 Kč | 258,70 Kč |
| 25 | 23,50920 Kč | 587,73 Kč |
| 100 | 20,91820 Kč | 2 091,82 Kč |
| 250 | 19,68184 Kč | 4 920,46 Kč |
| 500 | 18,93684 Kč | 9 468,42 Kč |
| 1 000 | 18,32369 Kč | 18 323,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 17,67612 Kč | 44 190,30 Kč |
| 5 000 | 17,28589 Kč | 86 429,45 Kč |
| 7 500 | 17,09058 Kč | 128 179,35 Kč |
| Unit Price without VAT: | 35,28000 Kč |
|---|---|
| Unit Price with VAT: | 42,68880 Kč |




