Diode 60 V 30mA Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 60 V 30mA Surface Mount SOD-123
SOD 123

SD101AW-E3-08

DigiKey Part Number
SD101AW-E3-08GITR-ND - Tape & Reel (TR)
SD101AW-E3-08GICT-ND - Cut Tape (CT)
SD101AW-E3-08GIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SD101AW-E3-08
Description
DIODE SCHOTTKY 60V 30MA SOD123
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Diode 60 V 30mA Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io)
30mA
Voltage - Forward (Vf) (Max) @ If
1 V @ 15 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
1 ns
Current - Reverse Leakage @ Vr
200 nA @ 50 V
Capacitance @ Vr, F
2pF @ 0V, 1MHz
Grade
-
Qualification
-
Mounting Type
Package / Case
Supplier Device Package
SOD-123
Operating Temperature - Junction
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15 916
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,24000 Kč9,24 Kč
105,66900 Kč56,69 Kč
1003,57390 Kč357,39 Kč
5002,66254 Kč1 331,27 Kč
1 0002,36794 Kč2 367,94 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,99285 Kč5 978,55 Kč
6 0001,80366 Kč10 821,96 Kč
9 0001,70716 Kč15 364,44 Kč
15 0001,59872 Kč23 980,80 Kč
21 0001,53446 Kč32 223,66 Kč
30 0001,47201 Kč44 160,30 Kč
Manufacturers Standard Package
Unit Price without VAT:9,24000 Kč
Unit Price with VAT:11,18040 Kč