
SN751701PSR | |
|---|---|
DigiKey Part Number | 296-26646-2-ND - Tape & Reel (TR) 296-26646-1-ND - Cut Tape (CT) 296-26646-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN751701PSR |
Description | IC TRANSCEIVER HALF 1/1 8SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS232 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN751701PSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 600 mV | |
Data Rate | - | |
Voltage - Supply | 4.5V ~ 15V | |
Operating Temperature | -20°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,71000 Kč | 31,71 Kč |
| 10 | 23,18200 Kč | 231,82 Kč |
| 25 | 21,04000 Kč | 526,00 Kč |
| 100 | 18,67980 Kč | 1 867,98 Kč |
| 250 | 17,55684 Kč | 4 389,21 Kč |
| 500 | 16,87988 Kč | 8 439,94 Kč |
| 1 000 | 16,32238 Kč | 16 322,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 15,86347 Kč | 31 726,94 Kč |
| 4 000 | 15,48587 Kč | 61 943,48 Kč |
| 6 000 | 15,29669 Kč | 91 780,14 Kč |
| 10 000 | 15,08723 Kč | 150 872,30 Kč |
| 14 000 | 14,96478 Kč | 209 506,92 Kč |
| Unit Price without VAT: | 31,71000 Kč |
|---|---|
| Unit Price with VAT: | 38,36910 Kč |


