Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVTH245APWR

DigiKey Part Number
296-1272-2-ND - Tape & Reel (TR)
296-1272-1-ND - Cut Tape (CT)
296-1272-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVTH245APWR
Description
IC TXRX 2.7V/3.6V 20-TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74LVTH245APWR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Texas Instruments
Current - Output High, Low
32mA, 64mA
Series
Voltage - Supply
2.7V ~ 3.6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Transceiver, Non-Inverting
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Number of Elements
1
Supplier Device Package
20-TSSOP
Number of Bits per Element
8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74LVTH2245PW,118Nexperia USA Inc.2 5001727-74LVTH2245PW,118TR-ND8,30479 KčSimilar
In-Stock: 3 653
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
118,69000 Kč18,69 Kč
1013,46000 Kč134,60 Kč
2512,12840 Kč303,21 Kč
10010,66490 Kč1 066,49 Kč
2509,96480 Kč2 491,20 Kč
5009,54318 Kč4 771,59 Kč
1 0009,50957 Kč9 509,57 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0008,91050 Kč17 821,00 Kč
4 0008,67532 Kč34 701,28 Kč
6 0008,55763 Kč51 345,78 Kč
10 0008,42717 Kč84 271,70 Kč
14 0008,35090 Kč116 912,60 Kč
20 0008,27762 Kč165 552,40 Kč
Manufacturers Standard Package
Unit Price without VAT:18,69000 Kč
Unit Price with VAT:22,61490 Kč