


MF-PSML075/12-2 | |
|---|---|
DigiKey Part Number | MF-PSML075/12-2TR-ND - Tape & Reel (TR) MF-PSML075/12-2CT-ND - Cut Tape (CT) MF-PSML075/12-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MF-PSML075/12-2 |
Description | PTC RESET FUSE 12V 750MA 0805 |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 12V 750 mA Ih Surface Mount 0805 (2012 Metric), Concave |
Datasheet | Datasheet |
EDA/CAD Models | MF-PSML075/12-2 Models |
Category | Time to Trip 200 ms |
Manufacturer Bourns Inc. | Resistance - Initial (Ri) (Min) 40 mOhms |
Series | Resistance - Post Trip (R1) (Max) 300 mOhms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Polymeric | Package / Case 0805 (2012 Metric), Concave |
Voltage - Max 12V | Size / Dimension 0.085" L x 0.053" W (2.15mm x 1.35mm) |
Current - Hold (Ih) (Max) 750 mA | Thickness (Max) 0.028" (0.70mm) |
Current - Trip (It) 1.5 A | Approval Agency cUL, cURus, TUV |
Current - Max 50 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,40000 Kč | 29,40 Kč |
| 5 | 24,44200 Kč | 122,21 Kč |
| 10 | 22,53100 Kč | 225,31 Kč |
| 50 | 18,69660 Kč | 934,83 Kč |
| 100 | 17,25200 Kč | 1 725,20 Kč |
| 250 | 15,50492 Kč | 3 876,23 Kč |
| 500 | 14,29754 Kč | 7 148,77 Kč |
| 1 000 | 13,17834 Kč | 13 178,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 500 | 11,02213 Kč | 49 599,59 Kč |
| 9 000 | 10,13993 Kč | 91 259,37 Kč |
| 13 500 | 9,97405 Kč | 134 649,67 Kč |
| Unit Price without VAT: | 29,40000 Kč |
|---|---|
| Unit Price with VAT: | 35,57400 Kč |


