
SN74LVCU04ADR | |
|---|---|
DigiKey Part Number | 296-9861-2-ND - Tape & Reel (TR) 296-9861-1-ND - Cut Tape (CT) 296-9861-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVCU04ADR |
Description | IC INVERTER 6CH 1-INP 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVCU04ADR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | - | |
Voltage - Supply | 1.65V ~ 3.6V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 0.4V ~ 0.65V | |
Input Logic Level - High | 1.32V ~ 2.88V | |
Max Propagation Delay @ V, Max CL | 3.8ns @ 3.3V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,26000 Kč | 9,26 Kč |
| 10 | 6,39900 Kč | 63,99 Kč |
| 25 | 5,70040 Kč | 142,51 Kč |
| 100 | 4,94040 Kč | 494,04 Kč |
| 250 | 4,57628 Kč | 1 144,07 Kč |
| 500 | 4,35736 Kč | 2 178,68 Kč |
| 1 000 | 4,18685 Kč | 4 186,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,98670 Kč | 9 966,75 Kč |
| 5 000 | 3,87194 Kč | 19 359,70 Kč |
| 7 500 | 3,81446 Kč | 28 608,45 Kč |
| 12 500 | 3,75079 Kč | 46 884,88 Kč |
| 17 500 | 3,71357 Kč | 64 987,47 Kč |
| 25 000 | 3,67777 Kč | 91 944,25 Kč |
| Unit Price without VAT: | 9,26000 Kč |
|---|---|
| Unit Price with VAT: | 11,20460 Kč |











