SN74LVCH245ADWRG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 5 124
Unit Price: 17,43000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1 580
Unit Price: 13,44000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 25 663
Unit Price: 11,76000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 6,52881 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 24 000
Unit Price: 13,85868 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1 850
Unit Price: 14,70000 Kč
Datasheet

Similar


onsemi
In Stock: 513
Unit Price: 24,36000 Kč
Datasheet

Similar


onsemi
In Stock: 2 749
Unit Price: 23,52000 Kč
Datasheet
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVCH245ADWRG4

DigiKey Part Number
SN74LVCH245ADWRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74LVCH245ADWRG4
Description
IC TXRX 1.65V/3.6V 20-SOIC
Customer Reference
Detailed Description
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74LVCH245ADWRG4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Texas Instruments
Current - Output High, Low
24mA, 24mA
Series
Voltage - Supply
1.65V ~ 3.6V
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Discontinued at DigiKey
Mounting Type
Surface Mount
Logic Type
Transceiver, Non-Inverting
Package / Case
20-SOIC (0.295", 7.50mm Width)
Number of Elements
1
Supplier Device Package
20-SOIC
Number of Bits per Element
8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74LVCH245ADWRTexas Instruments5 124296-14918-1-ND17,43000 KčMFR Recommended
74LCX245WMXonsemi074LCX245WMXTR-ND0,00000 KčSimilar
74LVC2245AD,118Nexperia USA Inc.1 5801727-74LVC2245AD,118CT-ND13,44000 KčSimilar
74LVC245AD,112Nexperia USA Inc.01727-6466-ND0,00000 KčSimilar
74LVC245AD,118Nexperia USA Inc.25 6631727-3104-1-ND11,76000 KčSimilar
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0006,74236 Kč13 484,72 Kč
4 0006,55552 Kč26 222,08 Kč
6 0006,46196 Kč38 771,76 Kč
10 0006,35822 Kč63 582,20 Kč
14 0006,29762 Kč88 166,68 Kč
20 0006,23936 Kč124 787,20 Kč
Manufacturers Standard Package
Unit Price without VAT:6,74236 Kč
Unit Price with VAT:8,15826 Kč