74LVC245AD-Q100J is available for purchase but is not normally stocked.
Available Substitutes:

Similar


onsemi
In Stock: 2 749
Unit Price: 23,52000 Kč
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 55 628
Unit Price: 23,94000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 5 124
Unit Price: 17,43000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 6,74236 Kč
Datasheet
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC245AD-Q100J

DigiKey Part Number
1727-74LVC245AD-Q100JTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74LVC245AD-Q100J
Description
IC TXRX 1.2V/3.6V 20-SO
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
24mA, 24mA
Manufacturer
Nexperia USA Inc.
Voltage - Supply
1.2V ~ 3.6V
Series
Operating Temperature
-40°C ~ 125°C (TA)
Packaging
Tape & Reel (TR)
Grade
Automotive
Part Status
Active
Qualification
AEC-Q100
Logic Type
Transceiver, Non-Inverting
Mounting Type
Surface Mount
Number of Elements
1
Package / Case
20-SOIC (0.295", 7.50mm Width)
Number of Bits per Element
8
Supplier Device Package
20-SO
Output Type
3-State
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC74LCX245DWR2Gonsemi2 749488-MC74LCX245DWR2GCT-ND23,52000 KčSimilar
SN74LVCH245ADWRochester Electronics, LLC55 6282156-SN74LVCH245ADW-ND23,94000 KčSimilar
SN74LVCH245ADWRTexas Instruments5 124296-14918-1-ND17,43000 KčSimilar
SN74LVCH245ADWRG4Texas Instruments0SN74LVCH245ADWRG4-ND6,74236 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0006,52881 Kč13 057,62 Kč
Manufacturers Standard Package
Unit Price without VAT:6,52881 Kč
Unit Price with VAT:7,89986 Kč