
MC74LCX245DWG | |
|---|---|
DigiKey Part Number | MC74LCX245DWGOS-ND |
Manufacturer | |
Manufacturer Product Number | MC74LCX245DWG |
Description | IC TXRX 2V/5.5V 20-SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC74LCX245DWG Models |
Category | Output Type 3-State |
Manufacturer onsemi | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 2V ~ 5.5V |
Packaging Tube | Operating Temperature -55°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Transceiver, Non-Inverting | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Number of Elements 1 | Supplier Device Package 20-SOIC |
Number of Bits per Element 8 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,36000 Kč | 24,36 Kč |
| 10 | 17,55400 Kč | 175,54 Kč |
| 38 | 15,24000 Kč | 579,12 Kč |
| 114 | 13,88447 Kč | 1 582,83 Kč |
| 266 | 13,09139 Kč | 3 482,31 Kč |
| 532 | 12,56919 Kč | 6 686,81 Kč |
| 1 026 | 12,15940 Kč | 12 475,54 Kč |
| 2 508 | 11,71057 Kč | 29 370,11 Kč |
| 5 016 | 11,43240 Kč | 57 344,92 Kč |
| Unit Price without VAT: | 24,36000 Kč |
|---|---|
| Unit Price with VAT: | 29,47560 Kč |

