Similar
Similar
Similar
Similar
Similar
Similar

74LVC245AD,112 | |
|---|---|
DigiKey Part Number | 1727-6466-ND |
Manufacturer | |
Manufacturer Product Number | 74LVC245AD,112 |
Description | IC TXRX 1.2V/3.6V 20-SO |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SO |
Datasheet | Datasheet |
EDA/CAD Models | 74LVC245AD,112 Models |
Category | Output Type 3-State |
Manufacturer Nexperia USA Inc. | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 1.2V ~ 3.6V |
Packaging Tube | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Transceiver, Non-Inverting | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Number of Elements 1 | Supplier Device Package 20-SO |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74LVX245DWR2G | onsemi | 133 | 488-MC74LVX245DWR2GCT-ND | 21,84000 Kč | Similar |
| SN74LVC245ADW | Texas Instruments | 1 958 | 296-1232-5-ND | 27,30000 Kč | Similar |
| SN74LVC245ADWR | Texas Instruments | 0 | 296-1232-1-ND | 16,38000 Kč | Similar |
| SN74LVCH245ADW | Rochester Electronics, LLC | 55 628 | 2156-SN74LVCH245ADW-ND | 23,94000 Kč | Similar |
| SN74LVCH245ADWR | Texas Instruments | 5 124 | 296-14918-1-ND | 17,43000 Kč | Similar |



