
MC74LVX245DWR2G | |
|---|---|
DigiKey Part Number | 488-MC74LVX245DWR2GTR-ND - Tape & Reel (TR) 488-MC74LVX245DWR2GCT-ND - Cut Tape (CT) 488-MC74LVX245DWR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74LVX245DWR2G |
Description | IC TXRX 2V/3.6V 20-SOIC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC74LVX245DWR2G Models |
Category | Output Type 3-State |
Manufacturer onsemi | Current - Output High, Low 4mA, 4mA |
Series | Voltage - Supply 2V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Transceiver, Non-Inverting | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Number of Elements 1 | Supplier Device Package 20-SOIC |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LV245ADW | Rochester Electronics, LLC | 12 959 | 2156-SN74LV245ADW-ND | 0,97000 Kč | Similar |
| SN74LV245ADWR | Texas Instruments | 1 589 | 296-26548-1-ND | 1,05000 Kč | Similar |
| SN74LV245ANS | Texas Instruments | 33 | 296-53347-ND | 1,03000 Kč | Similar |
| SN74LV245ANSR | Texas Instruments | 2 299 | 296-13231-1-ND | 0,75000 Kč | Similar |
| SN74LV245ATDWR | Texas Instruments | 1 795 | 296-17769-1-ND | 0,74000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,84000 Kč | 21,84 Kč |
| 10 | 15,79000 Kč | 157,90 Kč |
| 25 | 14,25360 Kč | 356,34 Kč |
| 100 | 12,56940 Kč | 1 256,94 Kč |
| 250 | 11,76560 Kč | 2 941,40 Kč |
| 500 | 11,32170 Kč | 5 660,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 10,88200 Kč | 10 882,00 Kč |
| 2 000 | 10,55360 Kč | 21 107,20 Kč |
| Unit Price without VAT: | 21,84000 Kč |
|---|---|
| Unit Price with VAT: | 26,42640 Kč |

