Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LV245ANSR

DigiKey Part Number
296-13231-2-ND - Tape & Reel (TR)
296-13231-1-ND - Cut Tape (CT)
296-13231-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LV245ANSR
Description
IC TXRX 2V/5.5V 20-SO
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SO
Datasheet
 Datasheet
EDA/CAD Models
SN74LV245ANSR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Texas Instruments
Current - Output High, Low
16mA, 16mA
Series
Voltage - Supply
2V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Transceiver, Non-Inverting
Package / Case
20-SOIC (0.209", 5.30mm Width)
Number of Elements
1
Supplier Device Package
20-SO
Number of Bits per Element
8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 299
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
118,48000 Kč18,48 Kč
1013,16600 Kč131,66 Kč
2511,86800 Kč296,70 Kč
10010,42550 Kč1 042,55 Kč
2509,74056 Kč2 435,14 Kč
5009,32690 Kč4 663,45 Kč
1 0009,28469 Kč9 284,69 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0008,70598 Kč17 411,96 Kč
4 0008,47532 Kč33 901,28 Kč
6 0008,35986 Kč50 159,16 Kč
10 0008,23187 Kč82 318,70 Kč
14 0008,15705 Kč114 198,70 Kč
20 0008,08514 Kč161 702,80 Kč
Manufacturers Standard Package
Unit Price without VAT:18,48000 Kč
Unit Price with VAT:22,36080 Kč