Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC
20-SOIC Pkg

SN74LV245ADW

DigiKey Part Number
296-1685-5-ND
Manufacturer
Manufacturer Product Number
SN74LV245ADW
Description
IC TXRX 2V/5.5V 20-SOIC
Customer Reference
Detailed Description
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74LV245ADW Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Texas Instruments
Current - Output High, Low
16mA, 16mA
Series
Voltage - Supply
2V ~ 5.5V
Packaging
Tube
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Obsolete
Mounting Type
Surface Mount
Logic Type
Transceiver, Non-Inverting
Package / Case
20-SOIC (0.295", 7.50mm Width)
Number of Elements
1
Supplier Device Package
20-SOIC
Number of Bits per Element
8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74LV245ADWRTexas Instruments1 589296-26548-1-ND1,05000 KčDirect
74LV245D,118Nexperia USA Inc.01727-6660-1-ND0,55000 KčSimilar
MC74LVX245DWR2Gonsemi133488-MC74LVX245DWR2GCT-ND0,88000 KčSimilar
SN74LV245ADWRochester Electronics, LLC12 9592156-SN74LV245ADW-ND0,97000 KčParametric Equivalent
In-Stock: 355
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in CZK
Tube
QuantityUnit PriceExt Price
123,94000 Kč23,94 Kč
1017,23900 Kč172,39 Kč
2515,58040 Kč389,51 Kč
10013,76420 Kč1 376,42 Kč
25012,89612 Kč3 224,03 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:23,94000 Kč
Unit Price with VAT:28,96740 Kč

Other Suppliers on DigiKey

12 604In Stock
Ships from Rochester Electronics, LLC