Direct
Similar
Similar
Similar
Similar
Similar
Similar



SN74LVC245ADWR | |
|---|---|
DigiKey Part Number | 296-1232-2-ND - Tape & Reel (TR) 296-1232-1-ND - Cut Tape (CT) 296-1232-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC245ADWR |
Description | IC TXRX 1.65V/3.6V 20-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC245ADWR Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 1.65V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Transceiver, Non-Inverting | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Number of Elements 1 | Supplier Device Package 20-SOIC |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LCX245WMX | onsemi | 0 | 74LCX245WMXTR-ND | 0,00000 Kč | Direct |
| 74LVC2245AD,118 | Nexperia USA Inc. | 1 580 | 1727-74LVC2245AD,118CT-ND | 13,44000 Kč | Similar |
| 74LVC245AD,112 | Nexperia USA Inc. | 0 | 1727-6466-ND | 0,00000 Kč | Similar |
| 74LVC245AD,118 | Nexperia USA Inc. | 25 663 | 1727-3104-1-ND | 11,76000 Kč | Similar |
| 74LVCH245AD,118 | Nexperia USA Inc. | 24 000 | 1727-74LVCH245AD,118TR-ND | 13,85868 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,38000 Kč | 16,38 Kč |
| 10 | 11,63300 Kč | 116,33 Kč |
| 25 | 10,45720 Kč | 261,43 Kč |
| 100 | 9,16560 Kč | 916,56 Kč |
| 250 | 8,55040 Kč | 2 137,60 Kč |
| 500 | 8,17956 Kč | 4 089,78 Kč |
| 1 000 | 8,09599 Kč | 8 095,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 7,62322 Kč | 15 246,44 Kč |
| 4 000 | 7,41644 Kč | 29 665,76 Kč |
| 6 000 | 7,31294 Kč | 43 877,64 Kč |
| 10 000 | 7,19824 Kč | 71 982,40 Kč |
| 14 000 | 7,13113 Kč | 99 835,82 Kč |
| 20 000 | 7,06669 Kč | 141 333,80 Kč |
| Unit Price without VAT: | 16,38000 Kč |
|---|---|
| Unit Price with VAT: | 19,81980 Kč |












